INP3013

InnoPhase IoT
150-INP3013
INP3013

Mfr.:

Description:
Multiprotocol Development Tools INP1013 Evaluation Board, Arduino UNO Format, with Environmental Sensors and Power Management

In Stock: 7

Stock:
7 Can Ship Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$89.71 $89.71

Product Attribute Attribute Value Select Attribute
InnoPhase IoT
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Boards
2.4 GHz
INP101x
3.3 V
USB
BLE 5.0
802.11 b/g/n
Brand: InnoPhase IoT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
For Use With: INP101x modules
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Type: WiFi
Part # Aliases: INP3013-A1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99

INP301x EVB-A Development Boards

InnoPhase IoT EVB-A Development Boards (INP3010 / INP3011 / INP3012 / INP3013 / INP3014 / INP3015) include everything needed for evaluating the Talaria TWO™ module's performance and capabilities. These boards can also be used to complete initial system integration and development. Software binaries and programming tools for the EVB-A boards are available for free download on the InnoPhase IoT website. The software binaries include an IPERF3 application for throughput testing and a multipurpose demonstration application for current measurements across various scenarios for Wi-Fi® idle connected, cloud messaging, and other power-saving options.