USB-KW38

NXP Semiconductors
771-USB-KW38
USB-KW38

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 USB-KW38

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$134.17 $134.17

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Bluetooth Development Tools - 802.15.1
RoHS: N
Development Platforms
2.36 GHz to 2.483 GHz
Bluetooth, BLE
Brand: NXP Semiconductors
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935381793598
Unit Weight: 81.648 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A992.C

FRDM-KW38 Freedom Development Board

NXP Semiconductor FRDM-KW38 Freedom Development Board is a highly configurable and low-power development board that evaluates the KW39A / 38A / 37A / 38Z / 37Z (KW38) wireless microcontrollers (MCUs). The FRDM-KW38 board offers an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and standard programming and run-control capabilities. The board consists of the KW38A device with a 32MHz reference oscillator crystal, RF circuitry (including antenna), and 4-Mbit external serial flash. The board also includes CAN and LIN transceivers and the supporting circuitry in the freedom board form factor. NXP FRDM-KW38 Freedom Development Board is a standalone PCB and supports application development with NXP's BLUETOOTH® Low Energy and generic FSK libraries.