AMA3BPVOS

Ambiq
222-AMA3BPVOS
AMA3BPVOS

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 AMA3B2KK-KBR Evaluation Board & Audio Shield, 1x DMIC click boards, Voice-on-SPOT SDK

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$393.83 $393.83

Product Attribute Attribute Value Select Attribute
Ambiq
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
Apollo3 Blue Plus
96 MHz
1.755 V to 3.63 V
BLE 5.0
Brand: Ambiq
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, I2S, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Product Type: Bluetooth Development Tools
Series: Apollo3 Blue Plus VoS Kit
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

Apollo3 Blue Plus Voice-on-SPOT Kit

Ambiq Apollo3 Blue Plus Voice-on-SPOT® (VoS®) Kit implements demos, evaluation, and the creation of ultra-low power audio and voice capabilities on the Ambiq SoC. The kit features always-on voice capability with one or two microphones, signal processing, wake word/command detection, codec, and BLUETOOTH® Low Energy communication. The kit supplies the ultra-low power solution at the MCU and system levels. The kit can facilitate a battery life of up to a year or more on standard alkaline or lithium batteries, depending on application requirements and customer prerequisites.