STEVAL-PLC001V1

STMicroelectronics
511-STEVAL-PLC001V1
STEVAL-PLC001V1

Mfr.:

Description:
Programmable Logic IC Development Tools Industrial PLC evaluation board with HMI interface

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$422.38 $422.38

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
Brand: STMicroelectronics
Interface Type: SPI
Operating Supply Voltage: 24 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 308.448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-PLC001V1 Industrial PLC Evaluation Board

STMicroelectronics STEVAL-PLC001V1 Industrial PLC Evaluation Board targets compact programmable logic controller (PLC) applications. The board features a powerful human-machine interface (HMI). A 3.5" TFT touchscreen is mounted on the PCB, which eases interaction with the tool. The board implements a galvanically isolated PLC control unit with robust digital input, digital output modules, expansion connectivity options, and interfaces.