P0775

Terasic Technologies
993-P0775
P0775

Mfr.:

Description:
Programmable Logic IC Development Tools Atum A5 Development Kit

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4,204.50 $4,204.50

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Kits
FPGA
A5ED065BB32AE4SR0
Brand: Terasic Technologies
Dimensions: 160 mm x 155 mm
Interface Type: USB
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.3

Atum A5 Development Kit

Terasic Technologies Atum A5 Development Kit features the A5ED065BB32AE4S FPGA Agilex 5 First device with 650K LE. The Terasic Technologies Atum A5 kit has a compact board (160mm x 155mm) that runs on 12VDC power and includes an onboard USB-Blaster II with a Type-C connector. The kit offers boot mode configuration (JTAG and AS x4 modes) via MSEL [2:0], alongside AS x4 configuration with 512Mbits QSPI Flash. With a board management system and optional active heatsink, the kit is ready to optimize FPGA projects.