471-036

Digilent
424-471-036
471-036

Mfr.:

Description:
Programmable Logic IC Development Tools Eclypse Z7 with Zmods ADC and DAC

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$974.71 $974.71

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
Zynq-7000
Brand: Digilent
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: Ethernet, USB
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Series: Eclypse Z7
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Eclypse Z7 Bundles

Digilent Eclypse Z7 Bundles offer a complete solution for creating high-speed instrumentation, control, and measurement systems for edge computing, medical, and communications applications. These devices include the Eclypse Z7, the Zmod ADC 1410, and the Zmod DAC 1411. Both Zmods have 100 MSPS, 14-bit converters. The user can customize the bundle by adding different Zmods. The Digilent Eclypse Z7 Bundles come with a free example project and shows the implementation of a basic signal processing application on the Eclypse Z7 Bundles.