LM65680-Q1EVM

Texas Instruments
595-LM65680-Q1EVM
LM65680-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LM65680-Q1 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 30

Stock:
30 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$188.07 $188.07

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
24 V
5 V
LM65680-Q1
LM65680
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

LM65680-Q1EVM Evaluation Module (EVM)

Texas Instruments LM65680-Q1EVM Evaluation Module (EVM) is designed to help users evaluate the LM65680-Q1. The LM65680-Q1 is a synchronous buck DC-DC regulator that employs synchronous rectification to achieve high conversion efficiency in a small footprint. The Texas Instruments LM65680-Q1EVM operates over a wide input voltage range of 6V to 70V, which offers an outsized voltage rating and operating margin to withstand supply-rail voltage transients while providing a regulated output of 5V. The output voltage has better than 1% setpoint accuracy and is adjusted by modifying the feedback resistor values, permitting the user to customize the output voltage as needed.