PRISM1M-AR0822NPSC130110-GEVB

onsemi
863-22NPSC130110GEVB
PRISM1M-AR0822NPSC130110-GEVB

Mfr.:

Description:
Optical Sensor Development Tools AR0822 IMAGE SENSOR PRISM MODULE

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$475.16 $475.16

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Image Sensor
AR0822
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Optical Sensor Development Tools
Series: AR0822
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

8MP Image Sensor Evaluation Boards

onsemi 8MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using the high-performance 2.0µm backside illuminated (BSI) pixel with eHDR technology. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation or a user-supplied compatible lens can also be used. This setup is ideal for developers looking to efficiently test and optimize imaging solutions.