EVB-DLA-003

EPCOS / TDK
871-EVB-DLA-003
EVB-DLA-003

Mfr.:

Description:
Daughter Cards & OEM Boards Daughter RCM70 PID120L 10Base-T1L PoDL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$79.85 $79.85

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Daughter Cards & OEM Boards
RoHS:  
Daughter Boards
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: RCM70
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: RCM70, PID120L, 10Base-T1L PoDL
Part # Aliases: B82010X1100A4 B82010X1100A 4 B82010X1100A004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8504504000
ECCN:
EAR99

10BASE-T1L Daughterboards

EPCOS / TDK 10BASE-T1L Daughterboards are designed to be used with Analog Devices EVAL-ADIN1100EBZ and EVAL-ADIN1110EBZ evaluation boards. Each board will have a combination of their single-pair Ethernet (SPE) product lineup of common mode chokes, isolation inductors, and differential mode inductors. This technology offers significant advantages for the Internet of Things (IoT) and Industry 4.0 applications. The TDK SPE products enable uniform Ethernet-based communication from sensors to the cloud. The boards help downsize cabling efforts by reducing to one pair of wires and support applications over distances up to 1000m with transmission speeds up to 10Gbit/s.