102110637

Seeed Studio
713-102110637
102110637

Mfr.:

Description:
Development Boards & Kits - Wireless The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

In Stock: 127

Stock:
127 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Quantities greater than 127 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,379.83 $1,379.83

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Kits
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 69.6 mm x 45 mm
For Use With: AIoT, Computer Vision
Interface Type: USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

Jetson SUB Mini PC-Blue

Seeed Studio Jetson SUB Mini PC-Blue is based on the Jetson Xavier NX™ module and is ideal for high-performance compute and AI in embedded and edge systems. The Jetson SUB Mini PC-Blue combines a carrier board, heatsink with preinstalled OS, and an enclosure. The Mini PC-Blue provides the performance of 384 NVIDIA CUDA® Cores, 48 Tensor Cores, 6 Carmel ARM CPUs, and 2 NVIDIA Deep Learning Accelerators (NVDLA) engines. This hardware, combined with over 59.7GB/s of memory bandwidth, video encoded and decoded, makes the Jetson SUB Mini PC (Jetson Xavier NX) module the ideal platform to run multiple modern neural networks in parallel and process high-resolution data from multiple sensors simultaneously.