EV53Z50A

Microchip Technology
494-EV53Z50A
EV53Z50A

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC PIC16F18076 Curiosity Nano Evaluation kit

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.64 $15.64

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
Evaluation Kits
PIC16F
PIC16F18076
Brand: Microchip Technology
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
3A991.a.2

8-Bit Low-Power PIC® & AVR® Microcontroller Tools

Microchip Technology 8-Bit Low-Power PIC® and AVR® Microcontroller Tools are a portfolio of development boards with complete program and debug capabilities. The Microchip Technology boards offer low-power Curiosity Nano evaluation kits to support the next design. These kits are designed to integrate with MPLAB® Code Configurator (MCC), a free software plug-in for the award-winning MPLAB X Integrated Development Environment (IDE). The software provides a graphical interface to configure peripherals and functions specific to applications. Code examples are also available to help start development.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

EV53Z50A PIC16F18076 Curiosity Nano Evaluation Kit

Microchip Technology EV53Z50A PIC16F18076 Curiosity Nano Evaluation Kit features full programming and debugging capabilities for the PIC16F18076. The kit offers complete support for designs. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analog and Core Independent Peripherals on the PIC16F18076. MCC is a free, graphical programming tool to configure a rich set of peripherals and functions for applications.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.