DM182027

Microchip Technology
579-DM182027
DM182027

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC MPLAB(R) Xpres Eval Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 26

Stock:
26 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$29.69 $29.69

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
Evaluation Boards
PIC18F47K40
Brand: Microchip Technology
For Use With: PIC18F47K40 MCU
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DM164136
Unit Weight: 70.642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543900000
CNHTS:
8543709990
USHTS:
8543906800
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

MPLAB® Xpress PIC18F47K40 Evaluation Board

Microchip MPLAB® Xpress PIC18F47K40 Evaluation Board is designed to work in conjunction with the cloud-based MPLAB Xpress Integrated Development Environment (IDE). This evaluation board features a simplified and distilled MPLAB X IDE application that allows users to transition easily between the two environments. The MPLAB Xpress Evaluation board does not require any drivers, as the connection between the PC and USB flash drive can be easily achieved.