MIKROE-1670

Mikroe
932-MIKROE-1670
MIKROE-1670

Mfr.:

Description:
Development Boards & Kits - Other Processors Buggy

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Platforms
mikroBUS
Brand: Mikroe
Description/Function: Buggy development platform
For Use With: mikroBUS
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.7 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
CNHTS:
8543709990
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-1670 Buggy Development Platform

Mikroe MIKROE-1670 Buggy Development Platform is a four-wheel robotics workstation that takes advantage of all MikroElektronika's  innovations. It employs a clicker 2/mikromedia pinout that makes it compatible with a wide range of microcontroller architectures. Added MikroBUS™ sockets give you the choice of over 100 click™ boards to enhance the four-wheeler and make it your own. Various sensors and communication boards can also be used for customization and a free Android App allows for remotely controlling the Buggy. Plus, provided relevant documentation makes it easy to start working on your Buggy projects right away.
Learn More

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$276.48 $1,382.40