AEK-MCU-C4MLIT3

STMicroelectronics
511-AEK-MCU-C4MLIT3
AEK-MCU-C4MLIT3

Mfr.:

Description:
Development Boards & Kits - Other Processors MCU discovery kit for SPC58EC80E5 Cost-optimized and compact size Chorus 4M automotive microcontroller with CAN-FD and unified automotive connector

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$133.31 $133.31

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Kits
SPC58EC80E5
Bulk
Brand: STMicroelectronics
For Use With: General Purpose Automotive MCU Boards
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.4.a

AEK-MCU-C4MLIT3 MCU Evaluation Kit

STMicroelectronics AEK-MCU-C4MLIT3 MCU Evaluation Kit consists of an MCU board (AEK-MCU-C4M3) and a connector board (AEK-CON-LIT). The AEK-MCU-C4M3 is designed to address automotive and transportation applications as well as other applications requiring automotive safety and security levels. A cryptography-dedicated MCU core, employed as a hardware secure module (HSM), is paired with a dual 180MHz general-purpose 32-bit core, hosted by the onboard SPC58EC80E5 MCU, which features 4MB of Flash memory.