MM900EV1B

Bridgetek
895-MM900EV1B
MM900EV1B

Mfr.:

Description:
Development Boards & Kits - Other Processors FT900 Rev C Dev Board w/out VGA

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$133.81 $133.81

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Development Boards & Kits - Other Processors
RoHS:  
FT900
Development Boards
FT32
FT900
Bulk
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FT90x
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FT90x Series Development Modules

Bridgetek FT90x Series Development Modules include the UMFTPD2A debugger/programmer module, MM900EV1A/2A/3A, and MM900EV LITE development modules. The UMFTPD2A debugger/programmer module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. The MM900EV provides full hardware feature support for the FT90X processor in a variety of form factors. The MM900EV LITE is a development module for Bridgetek's 32-bit high-performance FT90x Microcontroller family, which is used to develop and demonstrate the functionality of the FT900 Embedded Microcontroller.