DEV-14812

SparkFun
474-DEV-14812
DEV-14812

Mfr.:

Description:
Development Boards & Kits - ARM SparkFun RedBoard Turbo - SAMD21 Development Board

In Stock: 5

Stock:
5 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$36.18 $36.18

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
RoHS: N
Development Boards
ARM Cortex M0+
SAMD21G18
Brand: SparkFun
Data Bus Width: 32 bit
Operating Supply Voltage: 4.2 V to 6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8542310075
ECCN:
3A991.a.2

RedBoard Turbo DEV-14812 Development Board

SparkFun RedBoard Turbo DEV-14812 Development Board uses the ATSAMD21G18, an ARM Cortex M0+, a 32-bit microcontroller that can run up to 48MHz. SparkFun RedBoard Turbo features 4MB of external flash memory and a UF2 (USB Flashing Format) bootloader. The RedBoard Turbo provides the user with an economical and easy-to-use development platform providing more power than the classic RedBoard.