SC0326

Raspberry Pi
358-SC0326
SC0326

Mfr.:

Description:
Development Boards & Kits - ARM CM4IO

In Stock: 534

Stock:
534 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$54.25 $54.25

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Development Boards & Kits - ARM
RoHS:  
Raspberry Pi CM4
Development Boards
ARM Cortex A72
BCM2711
Brand: Raspberry Pi
Interface Type: Ethernet, PCIe, USB
Operating Supply Voltage: 5 V, 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 48
Subcategory: Development Tools
Part # Aliases: CM4IO 114992365 DEV-17360 4787 DFR0776
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Compute Module 4 IO Board (CM4IO)

Raspberry Pi Compute Module 4 IO Board (CM4IO) is a companion board for Raspberry Pi Compute Module 4 (sold separately). This IO board is engineered for use as both a development system for Compute Module 4 and as an embedded board integrated into end products. The board enables users to quickly create systems using off-the-shelf parts such as HATs and PCIe cards such as NVMe, SATA, networking, and USB. The most common connectors are all located along one side to make enclosures simple. Raspberry Pi Compute Module 4 IO Board (CM4IO) offers an ideal solution for prototyping systems via Compute Module 4. The board dimensions are 160mm x 90mm.