FRDM-MCXA266

NXP Semiconductors
771-FRDM-MCXA266
FRDM-MCXA266

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-MCXA266

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 190

Stock:
190 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$51.81 $51.81

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
MCX A
Evaluation Boards
ARM Cortex M33
MCXA266
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935506300598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

FRDM-MCXA266 MCU Development Board

NXP Semiconductors FRDM-MCXA266 MCU Development Board is a compact, scalable board for rapid prototyping of MCX A175, A176, A185, A186, A255, A256, A265, and A266 microcontroller units (MCUs). These boards offer industry-standard headers for easy access to the MCUs I/Os, integrated open-standard serial interfaces, external Flash memory, and an onboard MCU-Link debugger. Additional tools, such as NXP Semiconductors' Expansion Board Hub (EBH) for add-on boards and the Application Code Hub (ACH) for software examples, are available through the MCUXpresso Developer Experience.