DEV-18771

SparkFun
474-DEV-18771
DEV-18771

Mfr.:

Description:
Development Boards & Kits - ARM SparkFun MicroMod Teensy Processor with Copy Protection

This product may require additional documentation to export from the United States.

In Stock: 12

Stock:
12 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$46.08 $46.08

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Boards
ARM Cortex M7
i.MX RT1062
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: CAN, I2C, I2S, PWM, SDIO, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.1

MicroMod Teensy Processor with Copy Protection

SparkFun MicroMod Teensy Processor with Copy Protection leverages the computing power of the NXP iMXRT1062 chip. The SparkFun processor pairs with the M.2 MicroMod connector to plug into compatible MicroMod Carrier Boards. This "copy protection" variant comes with additional security that can be applied for commercial products and secure applications.