DEV-10914

SparkFun
474-DEV-10914
DEV-10914

Mfr.:

Description:
Development Boards & Kits - AVR Arduino Pro 328 3.3V/8MHz

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$28.40 $28.40

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
RoHS:  
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11.748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8543709990
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Arduino Pro Mini 328 & Pro 328 Boards

SparkFun Arduino Pro Mini 328 and Pro 328 Boards are based on the ATmega328 and come in 3.3V/8MHz and 5V/16MHz versions. The boards have 14 digital input/output pins (of which 6 can be used as PWM outputs). The boards also have 6 analog inputs, a battery power jack, a power switch, a reset button, holes for mounting a power jack, an ICSP header, and pin headers. A six-pin header can be connected to an FTDI cable or Sparkfun breakout board to provide USB power and communication to the board.