114991433

Seeed Studio
713-114991433
114991433

Mfr.:

Description:
Development Boards & Kits - ARM The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 38

Stock:
38 Can Ship Immediately
Quantities greater than 38 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$136.37 $136.37

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Platforms
ARM Cortex A9
ARTIK 530s
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 87 mm x 58.5 mm x 20 mm
Interface Type: Ethernet, GPIO, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543909000
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.A

Eagleye 530s

Seeed Studio Eagleye 530s is a high-performance, cost-effective, pre-tested, and production-ready development kit incorporating the Samsung ARTIK™ 530s module. This development kit is designed to help develop products and services for the Samsung ARTIK Internet of Things (IoT) platform. The ARTIK 530s is a 1GB System-on-Module (SoM) with a Quad Core Cortex® A9, 4GB flash memory, hardware-based security features, and Linux OS. The Samsung ARTIK is a pre-integrated IoT platform consisting of cloud services, enterprise-grade modules, and end-to-end security for the design and development of robust IoT solutions. The Eagleye 530s includes a 40-pin GPIO and accessory interface to support Wi-Fi® 802.11 a/b/g/n, BLUETOOTH® BLE 4.2 802.15.4, Ethernet 10/100/1000, and ZigBee/Thread. This 530s development kit supports MIPI camera interface, full HDMI, video, and audio media. Typical applications include off-the-shelf sensors, voice recognition, relays, cellular connectivity, GPS, and feature-rich production-ready products.