RTK0EMA5K0S00020BJ

Renesas Electronics
968-RTK0EMA5K0S020BJ
RTK0EMA5K0S00020BJ

Mfr.:

Description:
Development Boards & Kits - ARM Motor Control Kit for RA8T1

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$863.42 $863.42

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
RA8T1
Development Kits
RA8T1
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
For Use With: MCU
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

RA8T1 Evaluation Boards

Renesas Electronics RA8T1 Evaluation Boards are designed for motor control applications and feature the RA8T1 MCU. Renesas Electronics RA8T1 enables seamless motor control when paired with a compatible inverter board, simplifying the implementation of RA8T1 for evaluation. Additionally, the board allows independent evaluation of the RA8T1 MCU. For enhanced safety during motor control assessment and debugging, electrical isolation from the PC is achieved by integrating a supported communication board.