S32K3X8EVB-Q289

NXP Semiconductors
771-S32K3X8EVB-Q289
S32K3X8EVB-Q289

Mfr.:

Description:
Development Boards & Kits - ARM S32K3X8EVB-Q289

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,068.01 $1,068.01

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
S32K3
Evaluation Boards
S32K3
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Microcontroller
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935436384598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.

S32K3X8EVB-Q289 Evaluation Board

NXP Semiconductors S32K3X8EVB-Q289 Evaluation Board is based on the 32-bit Arm® Cortex-M7 S32K3 MCU enclosed in a 289-MAPBGA package. The S32K3X8EVB-Q289 is designed for general-purpose industrial and automotive applications. The S32K3X8EV8-Q289 features a multicore mode, HSE security engine, OTA support, advanced connectivity, and low power.