EV51S73A

Microchip Technology
579-EV51S73A
EV51S73A

Mfr.:

Description:
Development Boards & Kits - ARM PIC32CZ CA80 Curiosity Ultra

This product may require additional documentation to export from the United States.

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$258.33 $258.33

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
PIC32CZCA80
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002.a.1

PIC32CZ CA80 Curiosity Ultra Development Board

Microchip Technology PIC32CZ CA80 Curiosity Ultra Board (EV51S73A) features an integrated programmer/debugger, eliminating extra hardware. The Microchip Technology EV51S73A expands capabilities using Arduino Uno R3, MikroBus™, or Xplained Pro compatible expansion boards. This versatile board supports diverse applications like BLUETOOTH® audio, Internet of Things (IoT), robotics development, and proof-of-concept designs.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.