EV22L65A

Microchip Technology
579-EV22L65A
EV22L65A

Mfr.:

Description:
Development Boards & Kits - ARM WBZ450 Curiosity Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 65

Stock:
65 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$61.89 $61.89

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Platforms
ARM Cortex M4F
PIC32CX-BZ2, WBZ450PE
Brand: Microchip Technology
Data Bus Width: 32 bit
Description/Function: PIC32CX-BZ2 and WBZ450 Curiosity Development Board
For Use With: PIC32 Family of 32-bit Multi-Protocol Wireless Microcontrollers, BLE and Zigbee RF Module
Interface Type: UART, USB
Operating Supply Voltage: 4.2 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

WBZ450 Curiosity Board (EV22L65A)

Microchip Technology WBZ450 Curiosity Board (EV22L65A) is an efficient, modular development platform that supports rapid prototyping and demonstrates the features, capabilities, and interfaces of Microchip’s WBZ450PE BLUETOOTH® Low Energy and Zigbee® RF Module. The EV22L65A board offers integrated programming/debugging features using the PICkit™ Onboard 4 (PKOB4) debugger interface. The board requires a Micro-USB cable to power up and program the board.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.