DM240018

Microchip Technology
579-DM240018
DM240018

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC PIC24F LCD and USB Curiosity Development Board

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$64.18 $64.18

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC / DSPIC
Development Platforms
PIC24F
PIC24FJ512GU410
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: PIC24FJ512GU410
Interface Type: USB
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
CNHTS:
8543709990
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
5A992.C

Curiosity Development Boards

Microchip Technology Curiosity Development Boards are cost-effective, fully integrated, microcontroller (MCU) development platforms targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of the Microchip MPLAB X Integrated Development Environment (IDE), The Curiosity Development Boards include an integrated programmer/debugger, and require no additional hardware to get started. There are a wide range of Curiosity Development Boards to choose from, offering support for 8-bit, 16-bit, and 32-bit PIC® MCUs, and 16-bit dsPIC33 DSCs.

PIC24F LCD & USB Curiosity Development Board

Microchip Technology PIC24F LCD & USB Curiosity Development Board is used to explore segmented LCD interfacing and various features of the PIC24F. The board is designed to take full advantage of MPLAB® X IDE and MPLAB Code Configurator (MCC). It includes an integrated programmer/debugger and requires no additional hardware, simplifying prototyping.

ARD00906 Weight Scale Demo

Microchip Technology ARD00906 Weight Scale Demo is based on the MCP3564 Delta-Sigma ADC and the PIC24FJ256GB410 microcontroller. This weight scale uses techniques to improve the precision and accuracy of the measurements and minimizes power consumption. The ARD00906 weight scale demo features a dedicated GUI for detailed measurement analysis, auto or manual calibration, and changing ADC settings.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.