SCD-13048Q-B

GHI Electronics
958-SCD-13048Q-B
SCD-13048Q-B

Mfr.:

Description:
Development Boards & Kits - ARM SITCore SC13048Q Dev Board

In Stock: 41

Stock:
41 Can Ship Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$92.02 $92.02

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
SC13048Q
Brand: GHI Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: CAN, USB
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: SITCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

SC13048Q SITCore Development Board

GHI Electronics SC13048Q SITCore Development Board incorporates the SC13048Q SoC soldered to the Board and a built-in 1.8" color serial display. The SC13048Q Board features a 10-pin socket header for connecting peripherals, along with a mikroBus connector, external power, CAN, USB host, and client and RTC backup supercap connectors. Additionally, the Board offers a buzzer, LEDs, a reset button, and user-programmable boot buttons.