KIT0157

DFRobot
426-KIT0157
KIT0157

Mfr.:

Description:
Development Boards & Kits - Other Processors Maixduino AI Development Kit K210 RISC-V AI + IoT ESP32

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$70.81 $70.81

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
RISC-V
CH552, K210, RY1303A
Brand: DFRobot
Data Bus Width: 64 bit
Dimensions: 53.3 mm x 25.4 mm
For Use With: Robotic Vacuum Cleaner, Smart Speaker
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 4.8 V to 5.2 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 84.248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Maixduino Ai+IOT K210 ESP32 Development Kit

DFRobot Maixduino Ai+IOT K210 ESP32 Development Kit is based on the K210 RISC-V AI processor Maixduiono AI development board and comes with an MI AI module and ESP32 module for WI-Fi and BLUETOOTH® connectivity in Arduino UNO form factor. The K210 kit includes a dual-processor chip with independent FPU, 64-bit CPU bit width, 8MB on-chip SRAM, 400 adjustable nominal frequency, and double-precision FPU. The development board in the kit is equipped with a neural network hardware accelerator KPU, voice processing unit (APU), programmable IO array (FPIOA/IOMUX), and Fast Fourier Transform (FFT) accelerator. Typical applications include smart homes (robotic vacuum cleaners and smart cleaners), medical devices, industry 4.0, agriculture, and education.