AD-APARD32690-SL

Analog Devices
584-AD-APARD32690-SL
AD-APARD32690-SL

Mfr.:

Description:
Development Boards & Kits - ARM MAX32690 Arduino form factor

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$543.96 $543.96

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
MAX32690-SL
Development Platforms
ARM Cortex M4
MAX32690
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Arduino Form-factor Development Platform
Interface Type: Ethernet, USB
Operating Supply Voltage: 5 VDC to 28 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

AD-APARD32690-SL Development Kit

Analog Devices Inc. AD-APARD32690-SL Development Kit is an Arduino form-factor development platform based on MAX32690 ARM® Cortex®-M4 Microcontroller. This kit is designed to target prototyping intelligent, secure, and connected industrial field devices. The AD-APARD32690-SL kit features an Arduino mega-compatible form factor and two Pmod™ compatible connectors. This kit combines external RAM (2x 512Mb) and flash (64Mb) memories required for demanding applications. The AD-APARD32690-SL kit supports WiFi® connectivity, long-range, single-pair 10BASE-T1L Ethernet interface, built-in security for root-of-trust, mutual authentication, data confidentiality, and integrity, secure boot, and secure communications. Typical applications include factory automation, process control, intelligent buildings, secure field instruments, and the Internet of Things (IoTs).