MIKROE-4691

Mikroe
932-MIKROE-4691
MIKROE-4691

Mfr.:

Description:
Development Boards & Kits - PIC / DSPIC SiBRAIN for PIC24HJ256GP610

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$126.98 $126.98

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS:  
Add-On Boards
PIC
PIC24HJ256GP610
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Data Bus Width: 16 bit
For Use With: dsPIC, PIC24
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SiBRAIN for PIC24HJ256GP610

Mikroe SiBRAIN PIC24HJ256GP610 allows for installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN Card socket. The SiBRAIN standard ensures absolute compatibility between the development board and any of the supported MCUs. This compatibility is regardless of their pin number. SiBRAIN is equipped with two 168-pin mezzanine connectors, to support MCUs with an extremely high pin count. The design allows simple usage, following the well-established plug & play concept of the Click board™ line.