MIMXRT1015-EVK

NXP Semiconductors
771-MIMXRT1015-EVK
MIMXRT1015-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MIMXRT1015-EVK

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$95.48 $95.48

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX RT1015
Evaluation Kits
ARM Cortex M7
MIMXRT1015DAF5A
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: i.MX
Part # Aliases: 935380047598
Unit Weight: 187.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543909000
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MIMXRT1015-EVK Evaluation Kit

NXP Semiconductors i.MX RT1015 Evaluation Kit (MIMXRT1015-EVK) is designed to provide a platform for evaluating and demonstrating the i.MX RT1015. The kit from NXP Semiconductors includes 128Mb Quad Serial Peripheral Interface (QSPI) Flash, Micro USB On-The-Go (OTG) connector, ARDUINO interface, JTAG connector, and On-board Delivered at Place-Link debugger. Audio features include audio Codec, a 4-pole audio headphone jack, an external speaker connection, and a microphone processor. The development platform has a 2-layer through-hole printed circuit board with an all-in-one board design.