EAK00310

Embedded Artists
924-EAK00310
EAK00310

Mfr.:

Description:
Development Boards & Kits - ARM ARM iMX RT1062 Developer’s Kit

This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026-03-02
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$296.02 $296.02

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Development Boards & Kits - ARM
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
iMX RT1062
ARM Cortex M7
Bulk
Brand: Embedded Artists
Dimensions: 165 mm x 104 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.007 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A002.A

iMX RT1062 Developer Kit

Embedded Artists iMX RT1062 Developer Kit is designed for users to get up and running quickly with the iMX RT1062 OEM board. The iMX RT1062 developer kit includes one iMX RT1062 COM board mounted on one iMX COM carrier board and one micro-B to A USB cable.