DLPDLCR471TPEVM

Texas Instruments
595-DLPDLCR471TPEVM
DLPDLCR471TPEVM

Mfr.:

Description:
Display Development Tools DLP® LightCrafte r™ Display 47

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026-03-04
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,858.20 $1,858.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP471TP
19 VDC
Brand: Texas Instruments
Display Type: DLP LightCrafter Display
For Use With: Light Engine, Formatter Board, DLPC6540 Controller
Product Type: Display Development Tools
Series: DLPDLCR471TP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLPDLCR471TPEVM DLP® LightCrafter™ Display 471TP

Texas Instruments DLPDLCR471TPEVM DLP® LightCrafter™ Display 471TP is an easy-to-use, plug-and-play evaluation platform for portable high-resolution applications in consumer and industrial markets. The evaluation module features the DLP471TP chipset composed of the DLP471TP 0.47-inch 4K digital micromirror device (DMD), DLPC6540 HSSI display controller, and DLPA3005 PMIC/LED driver, which provides 4K UHD resolution with the smallest form factor and lowest cost. The Texas Instruments DLPDLCR471TPEVM comes equipped with a production-ready optical engine and HDMI interface 30-bit UHD video input in a small form factor.