DLP780TEEVM

Texas Instruments
595-DLP780TEEVM
DLP780TEEVM

Mfr.:

Description:
Display Development Tools DLP780TE EVALUATION MODULE

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,840.23 $1,840.23

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP780TE
12 V
I2C, USB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Display Development Tools
Series: DLP780TE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLP780TEEVM DMD Evaluation Module (EVM)

Texas Instruments DLP780TEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.78-inch 4k UHD system when combined with the DLPC4420AEVM. The Texas Instruments DLP780TEEVM provides a solution for evaluating the 0.78-inch 4k UHD digital micromirror device (DMD), which is designed to pair with the DLPC4420AEVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.