AC320214

Microchip Technology
579-AC320214
AC320214

Mfr.:

Description:
Display Development Tools SSD1963 Graphics Board

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$134.68 $134.68

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Display Development Tools
Evaluation Boards
SSD1963
Bulk
Brand: Microchip Technology
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

SSD1963 LCD Controller Graphics Card

Microchip Technology SSD1963 LCD Controller Graphics Card (AC320214) is a Daughter Board that enables controller-based graphics for Xplained Ultra and Curiosity Ultra Development Boards. The AC320214 Daughter Board passes 16-bit parallel graphics data directly from the parallel port of general-purpose Microchip MCUs like the PIC32MZ EF and the SAME70 to the SSD1963 LCD Display Controller from Solomon Systec. The SSD1963 on the AC320214 Daughter Board then connects to an external display panel via a 50-pin LCD interface to a ribbon cable connected to the LCD. This LCD Controller Graphics Card also provides for optional MCU ADC-based Resistive Touch capability.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.