3211

Adafruit
485-3211
3211

Mfr.:

Description:
Display Development Tools Adafruit RGB Matrix Bonnet for Raspberry Pi

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
216
Expected 2026-03-18
101
Expected 2026-05-20
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.95 $22.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
Evaluation Boards
RGB Matrix Bonnet
5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Dimensions: 66.2 mm x 30.7 mm x 17.2 mm
For Use With: Raspberry Pi
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
CNHTS:
8543909000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

3211 RGB Matrix Bonnet

Adafruit RGB Matrix Bonnet (3211) plugs into a Raspberry Pi and makes it easy to control RGB matrices and create a colorful scrolling display. The Bonnet board works on any Raspberry Pi with a 40-pin GPIO header (Zero, Zero W/WH, Model A+, B+, Pi 2, and Pi 3). This bonnet will make matrix projects super easy and avoids wiring complexity. Features include a simple design, power protection circuitry, onboard level shifters, and a fully compact design. The Adafruit RGB Matrix Bonnet (3211) is used only with HUB75-type RGB matrices.