QPC7337PCBA-410

Qorvo
772-QPC7337PCBA-410
QPC7337PCBA-410

Mfr.:

Description:
RF Development Tools MCM, 5V, Voltage Controlled Tilt Board,

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
2
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$431.72 $431.72

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Equalizer
258 MHz to 1.794 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 5 V
Packaging: Bag
Product Type: RF Development Tools
Series: QPC7337
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPC7337
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPC7337PCBA Evaluation Board

Qorvo QPC7337PCBA Evaluation Board is a demonstration and development platform for the QPC7337 Voltage Variable Equalizer. The QPC7337 is optimized for DOCSIS 4.0 ESD Downstream path applications between 284MHz and 1794MHz. The QPC7337 features a 17dB slope range, low insertion loss, high linearity, and 75Ω impedance for CATV applications. The device operates from a 5V single power supply voltage and a low 3mA supply current.