QPC7336PCBA-410

Qorvo
772-QPC7336PCK
QPC7336PCBA-410

Mfr.:

Description:
RF Development Tools MCM, 5V, Voltage Controlled Tilt Board,

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$431.72 $431.72

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Equalizer
QPC7336
45 MHz to 1.218 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Protocol - WiFi - 802.11: WiFi
Series: QPC7336
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPF4551
Unit Weight: 136.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8542390090
ECCN:
5A991.b

QPC7336 Evaluation Board

Qorvo QPC7336 Evaluation Board is designed for the evaluation of the QPC7336 voltage-controlled variable equalizer. This board operates at a bandwidth from 45MHz to 1218MHz. The QPC7366 evaluation board works from a single supply voltage of 5V. Qorvo QPC7336 Evaluation Board, along with the equalizer, finds applications in Community Antenna Television (CATV) amplifiers and transmission systems.