QPC4043EVB-01

Qorvo
772-QPC4043EVB-01
QPC4043EVB-01

Mfr.:

Description:
RF Development Tools 75-ohm VCA - Low Insertion Loss

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$307.00 $307.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Attenuator
QPC4043SB, QPC4043SR, QPC4043TR7
5 MHz to 3 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Voltage Controlled Attenuator
Packaging: Bag
Product Type: RF Development Tools
Series: QPC4043
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPC4043
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPC4043EVB-01 Evaluation Board

Qorvo QPC4043EVB-01 Evaluation Board s a demonstration and development platform for the QPC4043 Closed Loop Voltage-Controlled Attenuator (VCA). The QPC4043 provides over 25dB of gain control range over a frequency range of 5MHz to 3000MHz. The QPC4043 employs a closed-loop design that provides a more controlled attenuation response over frequency and temperature conditions. This device is matched to 75Ω over its control range and frequency with no external matching components required.