QPF4659EVB

Qorvo
772-QPF4659EVB
QPF4659EVB

Mfr.:

Description:
RF Development Tools 6 GHz Wi-Fi 7 High Power Front End Modul

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 2026-03-27
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$287.81 $287.81

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
RF Front End
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 V
Packaging: Bag
Product Type: RF Development Tools
Series: QPF4659
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

QPF4659EVB Evaluation Board

Qorvo QPF4659EVB Evaluation Board provides a demonstration and development platform for the QPF4659 6GHz Wi-Fi® 7 High-Power Front End Module. The Qorvo QPF4659 is designed for 802.11be systems and features integrated matching to minimize layout area. The device optimizes power consumption, focusing on a 5V supply voltage while delivering high linear output power across a wide bandwidth (5.9GHz to 7.1GHz).