EK4140-01

pSemi
81-EK4140-01
EK4140-01

Mfr.:

Description:
RF Development Tools Evaluation Board

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
5
Expected 2026-06-11
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$145.83 $145.83

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Mixer
PE4140
6 GHz
Brand: pSemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: RF Development Tools
Series: UltraCMOS
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: PE4140
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

EK4140-01 Evaluation Kit for PE4140

pSemi EK4140-01 Evaluation Kit provides a demonstration and development platform for the PE4140 Ultra-High Linearity UltraCMOS™ Broadband Quad MOSFET Array. The PE4140 offers high dynamic range performance capable of operation beyond 6.0GHz. This quad array operates with differential signals at all ports (RF, LO, IF), allowing mixers to be built that use Local Oscillator (LO) powers from -7dBm to +20dBm. Typical applications for the pSemi PE4140 range from frequency up/down-conversion to phase detection for Cellular/PCS Base Stations, Wireless Broadband Communications, and STB/Cable modems.