EK1HMC8200LP5M

Analog Devices
584-EK1HMC8200LP5M
EK1HMC8200LP5M

Mfr.:

Description:
RF Development Tools LM, EK1HMC8200LP5M, TX

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$981.06 $981.06

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Transmitter
HMC8200LP5ME
800 MHz to 4 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC8200
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

HMC8100 & HCM8200 Receivers & Transmitters

Analog Devices HMC8100 and HCM8200 0.8GHz to 4GHz Intermediate Frequency (IF) Receivers and Transmitters are integrated single ICs for microwave radio and RF communication applications. The HMC8100 and HCM8200 are compact solutions with transmit/receive functionality across a broad frequency range. The HMC8100 and HMC8200 product family is an integration of a number of functions also covered by standalone Analog Devices parts. These parts include an HMC215 mixer, HMC284A switch, HMC960 DVGA, and HMC900 filter.  The HMC8100 and HCM8200 reduce cost with no need for external switches or filter banks to simply design and reduce time to market.