X-NUCLEO-NFC01A1

STMicroelectronics
511-X-NUCLEO-NFC01A1
X-NUCLEO-NFC01A1

Mfr.:

Description:
NFC/RFID Development Tools Expansion Board for STM32 boards

In Stock: 62

Stock:
62 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.01 $15.01

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Evaluation Boards
M24SR
M24SR
3.3 V
RFID
Bulk
Brand: STMicroelectronics
Description/Function: Dynamic NFC tag expansion board
Frequency: 13.56 MHz
Interface Type: I2C
Product Type: NFC/RFID Development Tools
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 63.503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
TARIC:
9023008000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 ODE HW Connect Series

STMicroelectronics STM32 ODE Connect HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to deliver the STM32 ODE Ecosystem to the essential wireless and wired connectivity for industrial and consumer applications. This enables STM32 ODE users to develop state-of-the-art IoT and conventional connected applications.