OM29263ADK

NXP Semiconductors
771-OM29263ADK
OM29263ADK

Mfr.:

Description:
NFC/RFID Development Tools NFC Antenna Dev Kit for CLRC663

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$57.39 $57.39

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Development Tools
RoHS:  
Development Kits
CLEV6630A, Clev6630B, PNEV5180B, PNEV7462C
RFID
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Frequency: 13.56 MHz
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935361598598
Unit Weight: 72.757 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Near Field Communication (NFC) Solutions

NXP Semiconductors Near Field Communication (NFC) Solutions offer wireless communication that is intuitive, low power, and inherently secure. As proximity technology, NFC only works when two devices are brought close together, so eavesdropping is almost impossible.

OM29263ADK NFC Antenna Development Kit

NXP Semiconductors OM29263ADK NFC Antenna Development Kit is a set of two ready-to-use pre-matched antennas for use with the CLRC663 plus development board. This PCB development kit also includes eight additional matching boards. The OM29263ADK antenna kit is designed to be easily broken off into ten individual boards. Each board provides the same connector, allowing easy connection to the CLEV6630A, CLEV6630B, PNEV5180B, or PNEV7462C. NXP Semiconductors OM29263ADK NFC antenna development kit is an ideal tool to evaluate the performance of different antenna shapes and the quickest way to prototyping.