LBUA0VG2BP-EVK-P

Murata Electronics
81-LBUA0VG2BP-EVK-P
LBUA0VG2BP-EVK-P

Mfr.:

Description:
Multiprotocol Development Tools Type 2BP NXP SR150 UWB MODULE EVALUATION KIT

In Stock: 220

Stock:
220
Can Ship Immediately
On Order:
170
Expected 2026-04-17
180
Expected 2026-07-06
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$269.09 $269.09

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$28.41
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Development Tools
RoHS:  
Evaluation Kits
LBUA0VG2BP-741
USB
BLE
Brand: Murata Electronics
Dimensions: 80 mm x 30 mm x 10 mm
For Use With: NXP Based Type 2BP UWB Modules
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: UWB
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Type 2BP
Type: Radio Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8543709099
MXHTS:
8473300401
ECCN:
5A992.C

Type2BP Ultra Wide Band Module Evaluation Kit

Murata Type2BP Ultra Wide Band (UWB) Module Evaluation Kit is a starter kit designed for UWB development with the Type2BP UWB Module. This kit features a Type2BP (NXP Trimension SR150) integrated evaluation board QN9090 (NXP BLE+MCU) onboard as the host processor and a USB / JTAG interface. The evaluation kit also includes an onboard PCB pattern patch antenna integrated, a power circuit, an SWD connector, and a level shifter. The kit receives power through a UWB cable from the COM port of the PC. Murata Type2BP Ultra Wide Band (UWB) Module Evaluation Kit is available in 80mm x 30mm x 10mm (LxWxH) dimensions.