DFR1195

DFRobot
426-DFR1195
DFR1195

Mfr.:

Description:
Multiprotocol Development Tools The LoRaWAN ESP32-S3 Development Board is a professional hardware focusing on long-range wireless communication and convenient development. With comprehensive compatibility for LoRa, LoRaWAN, and Meshtastic protocols, integration capability with the

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 2026-02-26
Factory Lead-Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.83 $27.83

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
ESP32
3.3 V
I2C, SPI, USB
- 10 C
+ 60 C
Brand: DFRobot
Dimensions: 73 mm x 45 mm
For Use With: LoRa/LoRaWAN Network Deployment and Debugging
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

LoRaWAN ESP32-S3 Development Board

DFRobot LoRaWAN ESP32-S3 Development Board is a professional hardware focusing on long-range wireless communication and convenient development. This board is equipped with an ESP32-S3 main controller, supporting Arduino and YAML programming. The ESP32-S3 development board supports LoRa, LoRaWAN, and Meshtastic protocols and is compatible with the HomeAssistant ecosystem. This board features rich functions and high usability, significantly improving testing efficiency. Typical applications include LoRa/LoRaWAN network deployment and debugging, smart home expansion for large residences/villas, outdoor environmental monitoring scenarios, agricultural/horticultural remote management, and the Meshtastic chat device.