ENW89852AWKF

Panasonic
667-ENW89852AWKF
ENW89852AWKF

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 PAN1740A Eval Kit for ENW-89852A1KF

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$161.51 $161.51

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
ENW-89852A1KF
Bluetooth 5.0
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: USB
Product Type: Bluetooth Development Tools
Series: PAN1740A
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

PAN1740A Evaluation Kit

Panasonic PAN1740A Evaluation Kit comes in an easy-to-use USB dongle and enables users to integrate PAN1740A RF modules into designs quickly. Panasonic PAN1740A Evaluation Kit dongles come with a PAN1740A module onboard. PAN1740A offers a reduced boot time and supports up to eight connections. PAN1740A has a fully integrated radio transceiver and baseband processor for BLUETOOTH® 5 Low Energy. PAN1740A can be used as a stand-alone application processor or data pump in hosted systems.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.