748001

Wurth Elektronik
710-748001
748001

Mfr.:

Description:
Antenna Development Tools WE-MCA Design Kit Antenna Matching Frequency Range 850-6000 MHz

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$297.41 $297.41

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Antenna Development Tools
RoHS:  
Design Kits
Bulk
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Antenna Development Tools
Series: WE-MCA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

WE-MCA Multilayer Chip Antennas

Würth Elektronik WE-MCA Multilayer Chip Antennas are the perfect solution for RF design engineers who are limited by time and cost restraints. These LTCC based multilayer chip antennas are very small in size, easy to tune (antenna matching), and have an excellent size to performance ratio. WE-MCA covers the frequency ranges from 433MHz to 5.8GHz, which include applications like Home RF/Smart home, WLAN, Bluetooth, GPS/GNSS, ZigBee, Cellular communication technologies. Particularly important are the 868MHz, 915MHz, and 2450MHz frequencies, which are used extensively in home automation.

RF Products

Würth Elektronik offers a wide variety of RF products, including ceramic- and ferrite-type inductors. The ceramic type includes wire wounds, thin film, and multilayers. The ferrite inductors have high current standards for high-frequency applications. Würth Elektronik also offers filters, low pass, bandpass, shielding, and antennas for different types of signals.