CC3220SF-LAUNCHXL

Texas Instruments
595-CC3220SFLAUNCHXL
CC3220SF-LAUNCHXL

Mfr.:

Description:
WiFi Development Tools - 802.11 SimpleLink CC3220 Wi -Fi Launchxl

In Stock: 28

Stock:
28 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$92.10 $92.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: WiFi Development Tools - 802.11
RoHS:
Development Kits
CC3220SF
WiFi
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: WiFi Development Tools
Series: CC3220SF-LAUNCHXL
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

CC3220SF-LAUNCHXL CC3220SF LaunchPad Kit

Texas Instruments CC3220SF-LAUNCHXL SimpleLink™ Wi-Fi® CC3220SF LaunchPad™ Development Kit highlights the CC3220SF, a single-chip security solution, and wireless microcontroller (MCU). This MCU comes with 1MB Flash and 256KB of RAM. The CC3220SF-LAUNCHXL features onboard emulation and sensors for a full out-of-the-box experience. This board can be directly connected to a PC for use with development tools such as the Code Composer Studio™ Cloud integrated development environment (IDE). The Texas Instruments CC3220SF device brings IoT networking security to a new level, empowering developers to connect applications to the cloud with multiple communication protocols.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.