MAX2121BEVKIT#

Analog Devices / Maxim Integrated
700-MAX2121BEVKIT#
MAX2121BEVKIT#

Mfr.:

Description:
RF Development Tools Evaluation kit for MAX2121B Satellite Tu

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$873.46 $873.46

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
Tuner
MAX2121B
2.175 GHz
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: MAX2121
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 213.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX2121 Direct-Conversion Tuner IC

Analog Devices MAX2121 Direct-Conversion Tuner IC is a low-cost, direct-conversion tuner IC designed for satellite set-top and VSAT applications. The Analog Devices MAX2121 directly converts the satellite signals from the LNB to the baseband using a broadband I/Q downconverter. The operating frequency range extends from 925MHz to 2175MHz.